- Home ›
- All Products›
- 95C06C5T
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 3.14N Thru-Hole Bulk
Search Keywords: 95C06C5T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95C06C5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2879
3,000
$0.2714
5,000
$0.2254
8,000
$0.2192
10,000
$0.2186
25,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing