- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95C06C2GWRT
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
Search Keywords: 95C06C2GWRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95C06C2GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:6.2 x 9 x 7.01 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
700
$0.5373
1,400
$0.3433
2,800
$0.3286
5,600
$0.2466
7,700
$0.2460
10,500
$0.2453
15,400
$0.2400
25,200 +
$0.2394
Click for Quote
Log in
to unlock special pricing