- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95C06B4GWRT
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Search Keywords: 95C06B4GWRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95C06B4GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
900 -
Dimension:6.2 x 9 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
900
$0.5672
1,800
$0.3881
2,700
$0.3714
5,400
$0.2740
8,100
$0.2733
10,800
$0.2726
15,300
$0.2667
25,200 +
$0.2632
Click for Quote
Log in
to unlock special pricing