- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95C04B3T
Description
+
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube
Search Keywords: 95C04B3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95C04B3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
135
Order Increment:
135
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
135
$0.5000
540
$0.4062
1,080
$0.2812
2,565
$0.2687
5,130
$0.2113
7,560
$0.2055
10,125
$0.2050
15,120 +
$0.2045
Click for Quote
Log in
to unlock special pricing