- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95C04B3GWRT
Grayhill
95C04B3GWRT
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: 95C04B3GWRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95C04B3GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1600 -
Dimension:7.2 x 3.5 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 95C04B3GWRT RoHS compliant?
Yes, 95C04B3GWRT is RoHS compliant.
What is the lead time for 95C04B3GWRT?
The standard lead time for 95C04B3GWRT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
Order Increment:
1600
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,600
$0.3433
3,200
$0.3286
6,400
$0.2466
8,000
$0.2460
11,200
$0.2453
16,000
$0.2400
25,600
$0.2394
51,200 +
$0.2368
Click for Quote
Log in
to unlock special pricing