- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94RB10CT
Description
+
Switch DIP SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycles Thru-Hole
Search Keywords: 94RB10CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94RB10CT
-
Alias/AKA:ASM10PS-EC-OBRDIP22TUBELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Body Orientation:Right Angle
-
Actuator Style:Shaft
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
22
$11.14
44
$10.64
66
$10.62
110
$8.62
264
$8.15
506
$7.93
1,012 +
$5.72
Click for Quote
Log in
to unlock special pricing