- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HEB16RAT
Description
+
Switch DIP SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 94HEB16RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HEB16RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Body Orientation:Right Angle
-
Actuator Style:Knob
-
Actuator Length:2.29 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
24
$5.50
48
$5.33
120
$4.25
264
$4.07
504
$3.90
1,008
$2.81
2,520
$2.51
5,016 +
$1.78
Click for Quote
Log in
to unlock special pricing