- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HEB08WT
Description
+
Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Search Keywords: 94HEB08WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HEB08WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Knob
-
Actuator Length:2.29 mm
-
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
27
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
27
$5.09
54
$4.90
108
$3.98
270
$3.76
513
$3.61
1,026
$2.54
2,511
$2.19
5,022 +
$1.70
Click for Quote
Log in
to unlock special pricing