- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HEB08WRT
Grayhill
94HEB08WRT
Switch DIP SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 94HEB08WRT |
| Alias/AKA: | ASM08PS-ES-GWB-RDIP300TRLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Body Orientation: | Straight |
| Actuator Style: | Knob |
| Actuator Length: | 2.29 mm |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SP8T |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.03@30VDC A |
| Contact Plating: | Gold/Nickel |
| Terminal Pitch: | 2.54 mm |