- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HCC10RAT
Description
+
Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 94HCC10RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HCC10RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Body Orientation:Right Angle
-
Actuator Style:Knob
-
Actuator Length:4.32 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 24
Stock lot only:
4
Minimum Order Quantity:
24
Order Increment:
24
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.059
24
$3.690
48
$3.630
120
$2.940
264
$2.900
504
$2.820
1,008
$2.030
2,520
$1.850
5,016 +
$1.350
Click for Quote
Log in
to unlock special pricing