- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HBC08T
Description
+
Switch DIP SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 94HBC08T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HBC08T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight
-
Actuator Style:Knob
-
Actuator Length:6.86 mm
-
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
27
$4.26
54
$4.12
108
$3.45
270
$3.20
513
$3.03
1,026
$2.19
2,511
$1.93
5,022 +
$1.78
Click for Quote
Log in
to unlock special pricing