- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HBB16WRT
Description
+
Switch DIP SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords: 94HBB16WRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HBB16WRT
-
Alias/AKA:ASM16PS-ES-GWB-RDIP150TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
150 -
Body Orientation:Straight
-
Actuator Style:Knob
-
Actuator Length:6.86 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
150
$3.54
300
$3.43
600
$3.25
1,050
$2.34
2,550
$2.08
5,100
$1.55
7,500
$1.54
10,050 +
$1.53
Click for Quote
Log in
to unlock special pricing