- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HAC16JT
Grayhill
94HAC16JT
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD Tube
Search Keywords: 94HAC16JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HAC16JT
-
Alias/AKA:ASM,10PS-F-J-C-R/DIP,LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Body Orientation:Straight13440
-
Actuator Style:Flush Screwdriver13439
-
Actuator Length:0 mm
-
Number of Positions:1613458
-
Pole Throw Configuration:SP16T13461
-
Mounting:Surface Mount13457
-
Terminal Type:J-Lead13472
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 94HAC16JT RoHS compliant?
Yes, 94HAC16JT is RoHS compliant.
What is the lead time for 94HAC16JT?
The standard lead time for 94HAC16JT is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
27
$4.45
54
$4.31
108
$3.61
270
$3.35
513
$3.16
1,026
$2.27
2,511
$2.03
5,022 +
$1.97
Click for Quote
Log in
to unlock special pricing