- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 94HAB16WRT
Description
+
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords: 94HAB16WRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HAB16WRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.03@30VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,153
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$3.11
250
$2.89
750
$2.46
1,500
$2.41
3,000
$2.37
5,250
$2.36
7,500
$2.35
10,500 +
$2.34
Click for Quote
Log in
to unlock special pricing