Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

94HAB10RAT

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 94HAB10RAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 94HAB10RAT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Body Orientation: Right Angle
Actuator Style: Flush Screwdriver
Actuator Length: 0 mm
Number of Positions: 10
Pole Throw Configuration: SP10T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.03@30VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 94HAB10RAT RoHS compliant?
Yes, 94HAB10RAT is RoHS compliant.
What is the lead time for 94HAB10RAT?
The standard lead time for 94HAB10RAT is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,008   can ship 1/18/27
Minimum Order Quantity:
24
Order Increment:
24
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$6.53
48
$5.43
120
$4.52
264
$4.28
504
$4.04
1,008
$3.79
2,520
$3.78
5,016 +
$3.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!