- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBW10PRT
Description
+
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 90HBW10PRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90HBW10PRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@6VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,212
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
188
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$1.67
100
$1.66
188
$1.65
375
$1.64
563
$1.63
750 +
$1.62
Click for Quote
Log in
to unlock special pricing