- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBW05T
Description
+
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 90HBW05T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90HBW05T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
31
Order Increment:
31
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
31
$5.42
62
$5.41
124
$5.18
279
$4.96
527
$4.75
1,023
$3.12
2,511
$2.35
5,022 +
$2.29
Click for Quote
Log in
to unlock special pricing