- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBW05PT
Description
+
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: 90HBW05PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90HBW05PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@6VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
31
Order Increment:
31
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
31
$5.42
62
$5.41
124
$5.18
279
$4.96
527
$4.75
1,023
$3.12
2,511
$2.31
5,022 +
$1.21
Click for Quote
Log in
to unlock special pricing