- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBW04T
Description
+
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 90HBW04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90HBW04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
37
Order Increment:
37
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
37
$4.70
74
$4.69
111
$4.49
259
$4.30
518
$4.12
1,036
$2.67
2,516
$1.99
5,032 +
$1.94
Click for Quote
Log in
to unlock special pricing