Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

90HBW04PRT

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: 90HBW04PRT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 90HBW04PRT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@6VDC A
Contact Plating: Gold/Nickel Barrier
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90HBW04PRT RoHS compliant?
Yes, 90HBW04PRT is RoHS compliant.
What is the lead time for 90HBW04PRT?
The standard lead time for 90HBW04PRT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,285
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.18
100
$2.97
250
$2.69
750
$2.41
1,500
$2.37
3,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!