Available Replacements
ROHs Equivalent
90HBW03PT
90HBW03PT

Grayhill

In Stock: 713

Minimum Order: 47

VIEW PRODUCT
Image is representational - see mfr. specs

90HBW03P

Grayhill

Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 5000Cycles/SwitchCycles 2.54mm SMD Tube

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC Gull Wing 5000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords: 90HBW03P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    90HBW03P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@6VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!