- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBW02T
Description
+
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Search Keywords: 90HBW02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90HBW02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$5.09
120
$4.87
300
$4.66
540
$4.47
1,020
$2.88
2,520
$2.15
5,040
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing