- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBJ10PRT
Grayhill
90HBJ10PRT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 90HBJ10PRT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
| Body Orientation: | Straight |
| Actuator Style: | Recessed Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 10 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | J-Lead |
| Contact Rating @ Voltage: | 0.1@6VDC A |
| Contact Plating: | Gold/Nickel Barrier |
| Terminal Pitch: | 2.54 mm |