- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 90HBJ04T
Description
+
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/Switch 2.54mm SMD Tube
Search Keywords: 90HBJ04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90HBJ04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
37
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$5.555
37
$5.050
74
$5.040
111
$4.820
259
$4.620
518
$4.430
1,036
$2.850
2,516
$2.150
5,032 +
$2.090
Click for Quote
Log in
to unlock special pricing