Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

90B02ST

The 90B02ST is a 2-position, thru-hole, machine-insertable DIP switch with a top tape seal.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 90B02ST is a 2-position, thru-hole, machine-insertable DIP switch with a top tape seal.
Search Keywords: 90B02ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 90B02ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.15@30VDC A
Contact Plating: Gold/Nickel Barrier
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 90B02ST RoHS compliant?
Yes, 90B02ST is RoHS compliant.
What is the lead time for 90B02ST?
The standard lead time for 90B02ST is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,340
Can Ship immediately
On Order:
2,520   can ship 11/23/26
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$5.25
120
$4.94
300
$4.36
540
$4.10
1,020
$3.65
2,520
$3.29
5,040
$3.08
7,500 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!