- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 88BC2-072
Grayhill
88BC2-072
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:88BC2-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Case Colour:N/A
-
Interface:N/A
-
Illumination Type:N/R
-
Housing Material:Acrylonitrile Butadiene Styrene Polycarbonate
-
Key Material:N/A
-
Family:88BC2-072
-
IP Rating:N/A
-
Key Colour:Black
-
Connection Type:Terminal Pins
-
Dimension:76.2 x 68.58 x 9.14 mm