- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 88BB2-072
Grayhill
88BB2-072
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords: 88BB2072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:88BB2-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Illumination Type:N/R
-
Key Colour:N/A
-
Dimension:76.2 x 68.58 x 9.14 mm
-
Case Colour:N/A
-
Connection Type:Terminal Pins
-
Interface:N/A
-
Key Material:N/A
-
IP Rating:N/A
-
Family:88BB2-072
-
Housing Material:Acrylonitrile Butadiene Styrene Polycarbonate
Product Guides
+
Frequently Asked Questions
Is 88BB2-072 RoHS compliant?
Yes, 88BB2-072 is RoHS compliant.
What is the lead time for 88BB2-072?
The standard lead time for 88BB2-072 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$135.11
5
$134.77
10
$134.43
25
$134.10
50
$70.99
75
$49.96
100 +
$48.96
Click for Quote
Log in
to unlock special pricing