Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

88AC2-152

Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords: 88AC2152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 88AC2-152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Key Colour: Black
Dimension: 55.88 x 76.2 x 9.14 mm
Connection Type: Terminal Pins
Housing Material: Acrylonitrile Butadiene Styrene Polycarbonate
Illumination Type: N/R
Family: 88AC2-152
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 88AC2-152 RoHS compliant?
Yes, 88AC2-152 is RoHS compliant.
What is the lead time for 88AC2-152?
The standard lead time for 88AC2-152 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$139.10
5
$138.75
10
$138.40
25
$138.06
50
$73.09
75
$51.44
100 +
$50.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!