- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 88AB2-152
Grayhill
88AB2-152
The 88AB2-152 is a sealed, flange-mounted 3x4 keypad featuring a matrix code circuit and a standard numeric legend.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 88AB2-152 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 88AB2-152 |
| Connection Type: | Terminal Pins |
| Illumination Type: | N/R |
| Housing Material: | Acrylonitrile Butadiene Styrene Polycarbonate |
| Dimension: | 55.88 x 76.2 x 9.14 mm |