- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 88AB2-143
Grayhill
88AB2-143
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:88AB2-143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:55.88 x 76.2 x 9.14 mm
-
Housing Material:Acrylonitrile Butadiene Styrene Polycarbonate
-
IP Rating:N/A
-
Interface:N/A
-
Case Colour:N/A
-
Family:88AB2-143
-
Key Material:N/A
-
Connection Type:Terminal Pins
-
Key Colour:N/A
-
Illumination Type:N/R