- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 88AA2-143
Description
+
Keypad 12 Key 24VDC
Search Keywords: 88AA2143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:88AA2-143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Total Travel:0.38 mm
-
Dimension:N/A
-
Operating Force:N/A
-
Illumination Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$135.46
50
$71.71
75
$50.46
100 +
$49.45
Click for Quote
Log in
to unlock special pricing