- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 87FC3-201
Grayhill
87FC3-201
Keypad 4 Button Terminal Pins 10mA 24VDC 2.94N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:87FC3-201
-
Alias/AKA:KEYSET,4BTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Housing Material:Acrylonitrile Butadiene Styrene Polycarbonate
-
IP Rating:N/A
-
Key Colour:N/A
-
Family:87FC3-201
-
Case Colour:N/A
-
Interface:N/A
-
Dimension:50.55 x 12.45 x 9.27 mm
-
Key Material:Acrylonitrile Butadiene Styrene Plastic
-
Illumination Type:N/R
-
Connection Type:Terminal Pins