- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 86BA2-001
Grayhill
86BA2-001
16Keypads and Keyboards Terminal Pins 3000000Cycles 24VDC 3.5N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:86BA2-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Interface:N/A
-
Housing Material:Acrylonitrile Butadiene Styrene Polycarbonate7528
-
Illumination Type:N/A
-
Connection Type:Terminal Pins7526
-
Family:86
-
Key Material:Acrylonitrile Butadiene Styrene Plastic7533
-
Case Colour:Black7525
-
Dimension:N/A
-
Key Colour:White7532
-
IP Rating:N/A