- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 86AC2-101
Grayhill
86AC2-101
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 86AC2-101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Illumination Type: | N/R |
| Housing Material: | Acrylonitrile Butadiene Styrene Polycarbonate |
| Key Material: | Acrylonitrile Butadiene Styrene Plastic |
| Family: | 86AC2-101 |
| Case Colour: | Black |
| Dimension: | 55.88 x 76.2 x 9.14 mm |
| Connection Type: | Terminal Pins |
| Key Colour: | White |