- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 86AB2-102
Description
+
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords: 86AB2102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:86AB2-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10@24VDC mA
-
Total Travel:0.38 mm
-
Dimension:55.88mm x 76.2mm x 9.14 mm
-
Operating Force:3.43 N
-
Illumination Type:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$48.86
5
$43.60
10
$42.30
25
$41.07
50
$38.82
100
$37.79
250 +
$37.29
Click for Quote
Log in
to unlock special pricing