- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 84SN-CC3-001-N
Grayhill
84SN-CC3-001-N
Keypad 1 Key Terminal Pins 10mA 24VDC 5.56N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keypad 1 Key Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SNCC3001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84SN-CC3-001-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Key Material:Acrylonitrile Butadiene Styrene Cycolac
-
Interface:N/A
-
Connection Type:Terminal Pins
-
Key Colour:N/A
-
IP Rating:N/A
-
Family:84SN-CC3-001-N
-
Case Colour:N/A
-
Housing Material:N/A
-
Illumination Type:N/R
-
Dimension:28.58 x 28.58 x 21.89 mm
Product Guides
+
Frequently Asked Questions
Is 84SN-CC3-001-N RoHS compliant?
Yes, 84SN-CC3-001-N is RoHS compliant.
What is the lead time for 84SN-CC3-001-N?
The standard lead time for 84SN-CC3-001-N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
99
can ship 10/5/26
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$44.88
5
$43.39
10
$42.99
25
$42.47
50
$30.84
75
$30.76
100 +
$28.34
Click for Quote
Log in
to unlock special pricing