- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 84SN-CC3-001
Description
+
1Keypads and Keyboards Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SNCC3001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84SN-CC3-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10@24VDC mA
-
Total Travel:N/A
-
Dimension:28.58mm x 28.58mm x 21.89mm
-
Operating Force:5.56 N
-
Illumination Type:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$47.22
50
$29.06
75
$23.00
100 +
$22.54
Click for Quote
Log in
to unlock special pricing