help desk software
Image is representational - see mfr. specs

84S-BC2-014

Grayhill

16Keypads and Keyboards Terminal Pins 10mA 24VDC 5.56N

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
16Keypads and Keyboards Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SBC2014
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Grayhill
  • Parça Numarası:
    84S-BC2-014
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    10@24VDC mA
  • Total Travel:
    N/A
  • Dimension:
    78.74mm x 78.74mm x 21.26 mm
  • Operating Force:
    5.56 N
  • Illumination Type:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 24
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
2
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2
6 Weeks Gemi olabilir 1.5.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
2
$251.37
5
$247.59
10
$243.88
25
$240.22
50
$126.79
75
$87.19
100 +
$85.45
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için