help desk software
Image is representational - see mfr. specs

84S-BB2-000-N

Grayhill

16Keypads and Keyboards Terminal Pins 10mA 24VDC 5.56N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
16Keypads and Keyboards Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SBB2000N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    84S-BB2-000-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    10@24VDC mA
  • Total Travel:
    N/A
  • Dimension:
    78.74mm x 78.74mm x 21.26 mm
  • Operating Force:
    5.56 N
  • Illumination Type:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$153.99
50
$81.52
75
$57.37
100 +
$56.22
Click for Quote
Log in to unlock special pricing