Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

84S-BB1-001

Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SBB1001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 84S-BB1-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Illumination Type: N/R
Connection Type: Terminal Pins
Key Material: Acrylonitrile Butadiene Styrene Cycolac
Family: 84S
Dimension: 78.74mm x 78.74mm x 21.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 84S-BB1-001 RoHS compliant?
Yes, 84S-BB1-001 is RoHS compliant.
What is the lead time for 84S-BB1-001?
The standard lead time for 84S-BB1-001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$218.92
50
$115.54
75
$79.46
100 +
$77.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!