- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 84S-BB1-000-N
Grayhill
84S-BB1-000-N
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 84S-BB1-000-N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Illumination Type: | N/R |
| Connection Type: | Terminal Pins |
| Key Material: | Acrylonitrile Butadiene Styrene Cycolac |
| Family: | 84S-BB1-000-N |
| Dimension: | 78.74 x 78.74 x 21.26 mm |