- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 84S-AB2-113
Description
+
The 84S-AB2-113 is a sealed and shielded 3x4 (12-button) keypad featuring matrix circuitry with in-line pins.
Search Keywords: 84SAB2113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84S-AB2-113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10@24VDC mA
-
Total Travel:N/A
-
Dimension:59.69mm x 78.74mm x 21.26 mm
-
Operating Force:5.56 N
-
Illumination Type:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$119.15
5
$97.99
10
$94.54
25
$91.00
50
$90.45
75
$89.91
100 +
$89.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT