- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 84-R-AB2-112-PD
Description
+
12Keypads and Keyboards Terminal Pins 3000000Cycles 10mA 24VDC 5.56N
Search Keywords: 84RAB2112PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84-R-AB2-112-PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10@24VDC mA
-
Total Travel:N/A
-
Dimension:115.06mm x 96.01mm x 16.15mm
-
Operating Force:5.56 N
-
Illumination Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
8/6/26