- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 84LSN-BB2-016-N
Description
+
Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycle 5.56N
Search Keywords: 84LSNBB2016N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84LSN-BB2-016-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connection Type:Terminal Pins
-
Illumination Type:N/R
-
Interface:N/A
-
Case Colour:N/A
-
Housing Material:N/A
-
Dimension:78.74 x 78.74 x 9.07 mm
-
IP Rating:N/A
-
Family:84LS
-
Key Material:N/A
-
Key Colour:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$215.32
50
$113.64
75
$78.15
100 +
$76.59
Click for Quote
Log in
to unlock special pricing