- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 84LS-BB2-016-N
Grayhill
84LS-BB2-016-N
Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keypad 16 Key Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
Search Keywords: 84LSBB2016N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84LS-BB2-016-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10@24VDC mA
-
Total Travel:N/A
-
Dimension:78.74mm x 78.74mm x 9.07 mm
-
Operating Force:5.56 N
-
Illumination Type:N/R
Product Guides
+
Frequently Asked Questions
Is 84LS-BB2-016-N RoHS compliant?
Yes, 84LS-BB2-016-N is RoHS compliant.
What is the lead time for 84LS-BB2-016-N?
The standard lead time for 84LS-BB2-016-N is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$223.96
50
$118.20
75
$81.29
100 +
$79.66
Click for Quote
Log in
to unlock special pricing