- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 84LS-AB2-113-N
Description
+
Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycles 5.56N
Search Keywords: 84LSAB2113N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84LS-AB2-113-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10@24VDC mA
-
Total Travel:N/A
-
Dimension:59.69mm x 78.74mm x 9.07 mm
-
Operating Force:5.56 N
-
Illumination Type:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$213.96
5
$213.41
10
$212.88
25
$212.35
50
$112.08
75
$77.07
100 +
$75.53
Click for Quote
Log in
to unlock special pricing