Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

84LS-AB2-112

Keypad 12 Key

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 12 Key
Search Keywords: 84LSAB2112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 84LS-AB2-112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Total Travel: 0.762 mm
Dimension: 78.74mm x 59.69mm x 9.07 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 84LS-AB2-112 RoHS compliant?
Yes, 84LS-AB2-112 is RoHS compliant.
What is the lead time for 84LS-AB2-112?
The standard lead time for 84LS-AB2-112 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$167.40
5
$166.98
10
$166.57
25
$166.15
50
$87.96
75
$61.90
100 +
$60.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!