- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 84BB-0100-A
Description
+
Standard keypad legend dash number - Black on white - 84 series button - Standard font - Tile 0 - 16 Buttons - 24 V - 50 mA – Matrix 4 x 4 – 3000000 Operations
Search Keywords: 84BB0100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:84BB-0100-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black/White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$3.33
50
$3.05
250
$2.77
500
$2.13
1,000
$2.04
2,500
$1.92
5,000
$1.83
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT