Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

83BB1-003

Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords: 83BB1003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    83BB1-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Colour:
    Black
  • Key Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Housing Material:
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Dimension:
    52.83 x 52.83 x 12.95 mm
  • IP Rating:
    N/A
  • Illumination Type:
    N/R
  • Connection Type:
    Terminal Pins
  • Family:
    83BB1-003
  • Interface:
    N/A
  • Key Colour:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83BB1-003 RoHS compliant?
Yes, 83BB1-003 is RoHS compliant.
What is the lead time for 83BB1-003?
The standard lead time for 83BB1-003 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$112.64
50
$59.63
75
$41.96
100 +
$41.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!