- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 82-601-81
Grayhill
82-601-81
Keyboard 6 Key Cable 100mA 5VAC 5VDC 2.16N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 82-601-81 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 82-601-81 |
| Housing Material: | Acrylonitrile Butadiene Styrene Plastic |
| Illumination Type: | N/R |
| Key Colour: | Gray |
| Connection Type: | Wire Lead |
| Case Colour: | Gray |
| Dimension: | 52.25 x 34.8 x 19.05 mm |